TE Connectivity Connector, 16 Contacts, In-line, Plug, Male, IP65, CPC Series 1 Series
- RS Stock No.:
- 783-1315
- Mfr. Part No.:
- 796276-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-1315
- Mfr. Part No.:
- 796276-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Mounting Type | In-line | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP65 | |
Body Orientation | Straight | |
Series | CPC Series 1 | |
Voltage Rating | 600.0 V | |
Shell Size | 17 | |
Mating Type | Threaded | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Mounting Type In-line | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP65 | ||
Body Orientation Straight | ||
Series CPC Series 1 | ||
Voltage Rating 600.0 V | ||
Shell Size 17 | ||
Mating Type Threaded | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity Series 1 CPC Connectors, Reverse Sex Receptacles
TE Connectivity CPC Plastic Series 1, 2 and 3