TE Connectivity Connector, 14 Contacts, Flange Mount, Socket, Male, IP65, CPC Series 1 Series
- RS Stock No.:
- 783-1312
- Mfr. Part No.:
- 211103-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 783-1312
- Mfr. Part No.:
- 211103-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Mounting Type | Flange Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP65 | |
| Current Rating | 13.0A | |
| Body Orientation | Straight | |
| Series | CPC Series 1 | |
| Mating Type | Threaded | |
| Shell Size | 17 | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Mounting Type Flange Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP65 | ||
Current Rating 13.0A | ||
Body Orientation Straight | ||
Series CPC Series 1 | ||
Mating Type Threaded | ||
Shell Size 17 | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MX
Panel Socket Series 1
A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this panel mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable receptacle. It is available in 5,7,14 and 37 pole contact arrangements.
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.
Crimp terminating contacts
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)
