Hirose Circular Connector, 7 Contacts, Cable Mount, Plug, Female, RPC2 Series
- RS Stock No.:
- 738-9032
- Mfr. Part No.:
- RPC2-12P-7S(73)
- Brand:
- Hirose
130 In stock - FREE next working day delivery available
Price Each
£2.10
(exc. VAT)
£2.52
(inc. VAT)
Units | Per unit |
---|---|
1 + | £2.10 |
- RS Stock No.:
- 738-9032
- Mfr. Part No.:
- RPC2-12P-7S(73)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RPC1 and RPC2 Series Circular Plastic Connectors
RPC1 and RPC2 series circular plastic connectors with a unique push-on one-touch locking mechanism for easy coupling. These RPC1 and RPC2 series circular plastic connectors offer stable performance and are suitable for use in light weight, low cost consumer electronic equipment.
Hirose RP Series Circular Plastic Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | RPC2 |
Voltage Rating | 150.0 V |
Mating Type | Push-Pull |
Shell Size | 12 |
Housing Material | Nylon |
Contact Plating | Silver |
Minimum Operating Temperature | -10°C |
Contact Material | Bronze |
Maximum Operating Temperature | +60°C |
Related links
- Hirose Circular Connector, 7 Contacts, Cable Mount, Plug, Female,...
- Hirose Circular Connector, 3 Contacts, Cable Mount, Plug, Female,...
- Hirose Circular Connector, 7 Contacts, Panel Mount, Socket, Male,...
- Hirose Circular Connector, 3 Contacts, Panel Mount, Socket, Male,...
- Hirose Circular Connector, 7 Contacts, Cable Mount, Plug, Female, JR Series
- Hirose Circular Connector, 6 Contacts, Cable Mount, Plug, Female,...
- Hirose Circular Connector, 7 Contacts, Panel Mount, Socket,...
- Hirose Circular Connector, 20 Contacts, Cable Mount, Miniature...