binder Connector, 2 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 723 Series
- RS Stock No.:
- 734-5919
- Mfr. Part No.:
- 99-0102-106-02
- Brand:
- Binder
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 734-5919
- Mfr. Part No.:
- 99-0102-106-02
- Brand:
- Binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Binder | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 7A | |
| Body Orientation | Right Angle | |
| Series | 723 | |
| Voltage Rating | 250 V | |
| Mating Type | Screw On | |
| Shell Size | 24mm | |
| Housing Material | Polymer | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Bronze | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +95°C | |
Select all | ||
|---|---|---|
Brand Binder | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 7A | ||
Body Orientation Right Angle | ||
Series 723 | ||
Voltage Rating 250 V | ||
Mating Type Screw On | ||
Shell Size 24mm | ||
Housing Material Polymer | ||
Contact Plating Silver | ||
Minimum Operating Temperature -30°C | ||
Contact Material Bronze | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +95°C | ||
- COO (Country of Origin):
- DE
Series 723, Female cable connector
M16 miniature connectors, IP 67
Binder M16 IP67, Series 723
Miniatur cable connectors
Connector with screw locking according to IEC 60130-9
Degree of protection IP 67
Easy assembly
Internal strain relief
Connector with screw locking according to IEC 60130-9
Degree of protection IP 67
Easy assembly
Internal strain relief
