binder Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, 720 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
734-5688
Mfr. Part No.:
99-9136-50-12
Brand:
Binder
Find similar products by selecting one or more attributes.
Select all

Brand

Binder

Number of Contacts

12

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Series

720

Body Orientation

Straight

Voltage Rating

60 V

Shell Size

16

Mating Type

Snap-In

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

COO (Country of Origin):
DE

Panel Socket


Snap-in connectors IP67, series 720


Binder 720 - Plastic


Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.


Connectors with snap-in locking
Internal strain relief
Easy to assemble