binder Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Male, IP67, 720 Series
- RS Stock No.:
- 734-5653
- Mfr. Part No.:
- 99-9135-70-12
- Brand:
- Binder
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 734-5653
- Mfr. Part No.:
- 99-9135-70-12
- Brand:
- Binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Binder | |
| Number of Contacts | 12 | |
| Mounting Type | Panel Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 2.0A | |
| Body Orientation | Straight | |
| Series | 720 | |
| Voltage Rating | 60.0 V | |
| Mating Type | Snap-In | |
| Shell Size | 16 | |
| Housing Material | Polymer | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25.0°C | |
| Maximum Operating Temperature | 85.0°C | |
| Contact Material | Bronze | |
Select all | ||
|---|---|---|
Brand Binder | ||
Number of Contacts 12 | ||
Mounting Type Panel Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 2.0A | ||
Body Orientation Straight | ||
Series 720 | ||
Voltage Rating 60.0 V | ||
Mating Type Snap-In | ||
Shell Size 16 | ||
Housing Material Polymer | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25.0°C | ||
Maximum Operating Temperature 85.0°C | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- DE
Panel Plug
Snap-in connectors IP67, series 720
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Internal strain relief
Easy to assemble
