binder Connector, 8 Contacts, Panel Mount, Miniature Connector, Socket, Male, IP67, 720 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
734-5640
Mfr. Part No.:
99-9127-70-08
Brand:
Binder
Find similar products by selecting one or more attributes.
Select all

Brand

Binder

Number of Contacts

8

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Body Orientation

Straight

Series

720

Voltage Rating

125.0 V

Shell Size

16

Mating Type

Snap-In

Housing Material

Polymer

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

85.0°C

COO (Country of Origin):
DE

Panel Plug


Snap-in connectors IP67, series 720


Binder 720 - Plastic


Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.


Connectors with snap-in locking
Internal strain relief
Easy to assemble