- RS Stock No.:
- 718-2803
- Mfr. Part No.:
- 206151-8
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-2803
- Mfr. Part No.:
- 206151-8
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Special Series 1 Two Piece Sealed CPC Receptacles
From TE Connectivity, this Series 1 Two Piece receptacle comes as panel mount or cable mount, with a multiple contact configurations and male and female variants available. The receptacle features a threaded coupling for secure mating retention with corresponding Series 1 connectors.
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
Body Orientation | Straight |
Series | CPC Series 1 |
Voltage Rating | 250 V |
Shell Size | 23 |
Housing Material | Nylon |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 718-2803
- Mfr. Part No.:
- 206151-8
- Brand:
- TE Connectivity