TE Connectivity Connector, 4 Contacts, Panel Mount, Socket, Female, CPC Series 1 Series
- RS Stock No.:
- 718-2799
- Mfr. Part No.:
- 208283-4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-2799
- Mfr. Part No.:
- 208283-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Panel Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | CPC Series 1 | |
Voltage Rating | 250.0 V | |
Shell Size | 11 | |
Contact Plating | Gold | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | 105.0°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series CPC Series 1 | ||
Voltage Rating 250.0 V | ||
Shell Size 11 | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Contact Material Copper | ||
Housing Reverse Sex, Series 1
From TE Connectivity's CPC Plastic Series, this panel mounted reverse-sex cable housing is robust and versatile. Made from high-quality thermoplastic with a screw-thread connection, the mount is designed for use with the CPC range of cable connectors for efficient and reliable connection.
TE Connectivity CPC Plastic Series 1, 2 and 3