TE Connectivity Connector, 7 Contacts, Cable Mount, Socket, Female, CMC Series 3 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
718-2746
Mfr. Part No.:
208482-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Series

CMC Series 3

Body Orientation

Straight

Shell Size

28

Housing Material

Zinc Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

CPC Cable Metalised Plug Series 3, Standard Sex


A metal version of TE Connectivity's Series 3 Circular Plastic Connector (CPC), this cable mounted plug retains the benefits of its plastic counterpart while offering a more robust and durable connector. Ideal for use with corresponding Series 3 metallised CPC sockets.


TE Connectivity CPC Metallised Series 1, 2 & 3


Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.


Crimp terminating contacts
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)