TE Connectivity Connector, 28 Contacts, Panel Mount, Socket, Male, IP65, CPC Series 2 Series
- RS Stock No.:
- 718-2742
- Mfr. Part No.:
- 206127-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-2742
- Mfr. Part No.:
- 206127-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 28 | |
Mounting Type | Panel Mount | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP65 | |
Body Orientation | Straight | |
Series | CPC Series 2 | |
Voltage Rating | 250 V | |
Shell Size | 17 | |
Housing Material | Thermoplastic | |
Contact Plating | Gold | |
Contact Material | Copper | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 28 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP65 | ||
Body Orientation Straight | ||
Series CPC Series 2 | ||
Voltage Rating 250 V | ||
Shell Size 17 | ||
Housing Material Thermoplastic | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +100°C | ||
Receptacles Series 2
From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.
TE Connectivity CPC Plastic Series 1, 2 and 3