binder Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 713 Series
- RS Stock No.:
- 706-7785
- Mfr. Part No.:
- 09-3442-680-05
- Brand:
- Binder
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£21.06
(exc. VAT)
£25.27
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £21.06 |
| 5 - 24 | £20.01 |
| 25 + | £18.95 |
*price indicative
- RS Stock No.:
- 706-7785
- Mfr. Part No.:
- 09-3442-680-05
- Brand:
- Binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Binder | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 4.0A | |
| Body Orientation | Straight | |
| Series | 713 | |
| Voltage Rating | 125.0 V | |
| Housing Material | Metal | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25.0°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 85.0°C | |
Select all | ||
|---|---|---|
Brand Binder | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series 713 | ||
Voltage Rating 125.0 V | ||
Housing Material Metal | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25.0°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 85.0°C | ||
- COO (Country of Origin):
- DE
M12 female sockets front fastened
Screw locking system
A-Coded
Dip solder
A-Coded
Dip solder
