binder Connector, 7 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 430 Series

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
706-4562
Mfr. Part No.:
99-4926-00-07
Brand:
Binder
Find similar products by selecting one or more attributes.
Select all

Brand

Binder

Number of Contacts

7

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

1A

Body Orientation

Straight

Series

430

Voltage Rating

125 V

Housing Material

Metal

Contact Plating

Gold

Contact Material

Bronze

Priced to Clear

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
DE

Cable connector


Cable outlet 3,5-5 mm
Housing PA


Binder 430 - Push-Pull