Binder Circular Connector, 5 Contacts, Panel Mount, Micro Connector, Socket, Female, IP67, 420 Series

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
706-3219
Mfr. Part No.:
09-4716-00-05
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

5

Mounting Type

Panel Mount

Connector Size

Micro

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

1.0A

Series

420

Body Orientation

Straight

Voltage Rating

125 V

Housing Material

Metal

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE

Sockets


Subminiature connectors series 420
With Micro Push-Pull locking


Binder 420 - Micro Push-Pull