binder Connector, 4 Contacts, Panel Mount, M8 Connector, Plug, Female, IP65, IP67, 718 Series
- RS Stock No.:
- 706-3146
- Mfr. Part No.:
- 99-3390-281-04
- Brand:
- Binder
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-3146
- Mfr. Part No.:
- 99-3390-281-04
- Brand:
- Binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Binder | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP65, IP67 | |
| Current Rating | 4.0A | |
| Body Orientation | Straight | |
| Series | 718 | |
| Voltage Rating | 30 V | |
| Housing Material | Metal | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Binder | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series 718 | ||
Voltage Rating 30 V | ||
Housing Material Metal | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
