Amphenol Connector, 6 Contacts, Cable Mount, Socket, Female, IP67, MotionGrade M40 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
696-4483
Mfr. Part No.:
MC1JJN0600
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

6

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

75.0A

Body Orientation

Straight

Series

MotionGrade M40

Voltage Rating

630.0 V

Housing Material

Zinc

Contact Plating

Gold

Contact Material

Brass

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-20°C