JAE Connector, 10 Contacts, Cable Mount, Plug, Female, IP67, JN1 Series
- RS Stock No.:
- 690-8994
- Mfr. Part No.:
- JN1FS10SL2
- Brand:
- JAE
Stock information currently inaccessible
- RS Stock No.:
- 690-8994
- Mfr. Part No.:
- JN1FS10SL2
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 10 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Current Rating | 3.0A | |
| Body Orientation | Right Angle | |
| Series | JN1 | |
| Voltage Rating | 200 V | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 10 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 3.0A | ||
Body Orientation Right Angle | ||
Series JN1 | ||
Voltage Rating 200 V | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -20°C | ||
