TE Connectivity Connector, 3 Contacts, Cable Mount, Subminiature Connector, Plug, Male, TRIAD™ 01 Series
- RS Stock No.:
- 669-2995
- Mfr. Part No.:
- 1-1437719-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 669-2995
- Mfr. Part No.:
- 1-1437719-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | Subminiature | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
Current Rating | 3.0A | |
Body Orientation | Straight | |
Series | TRIAD™ 01 | |
Voltage Rating | 60 V | |
Strain Relief | Yes | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size Subminiature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
Current Rating 3.0A | ||
Body Orientation Straight | ||
Series TRIAD™ 01 | ||
Voltage Rating 60 V | ||
Strain Relief Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Cable Plug
Cable plug in 3 or 5 way version for pin or socket contacts in 1A or 3A versions
Note
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.