Deutsch Connector, 2 Contacts, Panel Mount, Plug, Male, IP68, QC Series
- RS Stock No.:
- 613-1122
- Mfr. Part No.:
- QC26-1602X
- Brand:
- Deutsch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 613-1122
- Mfr. Part No.:
- QC26-1602X
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Number of Contacts | 2 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 13.0A | |
| Series | QC | |
| Body Orientation | Straight | |
| Voltage Rating | 1.0 kV | |
| Mating Type | Push Button, Quick Disconnect | |
| Shell Size | 2 | |
| Housing Material | Polymer | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55.0°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 150.0°C | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Number of Contacts 2 | ||
Mounting Type Panel Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 13.0A | ||
Series QC | ||
Body Orientation Straight | ||
Voltage Rating 1.0 kV | ||
Mating Type Push Button, Quick Disconnect | ||
Shell Size 2 | ||
Housing Material Polymer | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55.0°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 150.0°C | ||
- COO (Country of Origin):
- GB
