Nanahoshi Kagaku Circular Connector, 12 Contacts, Cable Mount, M8 Connector, Socket, Male, NJW Series

Image representative of range

Discontinued
RS Stock No.:
502-9191
Mfr. Part No.:
NJW-2012-ADM8
Brand:
Nanahoshi Kagaku
Find similar products by selecting one or more attributes.
Select all

Brand

Nanahoshi Kagaku

Number of Contacts

12

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

5.0A

Body Orientation

Straight

Series

NJW

Voltage Rating

250.0 V

Shell Size

20

COO (Country of Origin):
JP

NJW Adapter


Related links