Nanahoshi Kagaku Circular Connector, 3 Contacts, Cable Mount, Plug, Male, NJW Series

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
502-7072
Mfr. Part No.:
NJW-203-PF12
Brand:
Nanahoshi Kagaku
Find similar products by selecting one or more attributes.
Select all

Brand

Nanahoshi Kagaku

Number of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

15.0A

Series

NJW

Body Orientation

Straight

Voltage Rating

250.0 V

Shell Size

20

COO (Country of Origin):
JP

NJW Plugs


Related links