Nanahoshi Kagaku Connector, 4 Contacts, Panel Mount, Socket, Female, NJW Series

Image representative of range

Stock information currently inaccessible
RS Stock No.:
502-8362
Mfr. Part No.:
NJW-244-RF
Brand:
Nanahoshi Kagaku
Find similar products by selecting one or more attributes.
Select all

Brand

Nanahoshi Kagaku

Number of Contacts

4

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

15.0A

Body Orientation

Straight

Series

NJW

Voltage Rating

250 V

Shell Size

24

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy