Nanahoshi Kagaku Circular Connector, 2 Contacts, Cable Mount, Plug, Male, NJW Series

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
502-7785
Mfr. Part No.:
NJW-242-PM13
Brand:
Nanahoshi Kagaku
Find similar products by selecting one or more attributes.
Select all

Brand

Nanahoshi Kagaku

Number of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

20.0A

Series

NJW

Body Orientation

Straight

Voltage Rating

250.0 V

Shell Size

24

COO (Country of Origin):
JP

NJW Plugs


Related links