Nanahoshi Kagaku Circular Connector, 7 Contacts, Cable Mount, Plug, Male, NJW Series
- RS Stock No.:
- 502-7729
- Mfr. Part No.:
- NJW-207-PM10
- Brand:
- Nanahoshi Kagaku
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 502-7729
- Mfr. Part No.:
- NJW-207-PM10
- Brand:
- Nanahoshi Kagaku
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanahoshi Kagaku | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 10.0A | |
| Series | NJW | |
| Body Orientation | Straight | |
| Voltage Rating | 250.0 V | |
| Shell Size | 20 | |
| Select all | ||
|---|---|---|
Brand Nanahoshi Kagaku | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
Current Rating 10.0A | ||
Series NJW | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V | ||
Shell Size 20 | ||
- COO (Country of Origin):
- JP
NJW Plugs

Related links
- Nanahoshi Kagaku Circular Connector Cable Mount Male, NJW Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male to Female, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NJW Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NJW Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male, NJW Series