CEEP Circular Connector, 12 Contacts, Cable Mount, Plug, Male
- RS Stock No.:
- 314-5623
- Mfr. Part No.:
- 9206-212AFPBM
- Brand:
- CEEP
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£79.94
(exc. VAT)
£95.93
(inc. VAT)
- RS Stock No.:
- 314-5623
- Mfr. Part No.:
- 9206-212AFPBM
- Brand:
- CEEP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEEP | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 270 V ac | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand CEEP | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 270 V ac | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||


Ceep
High quality IP67 connectors especially designed for use in marine and other harsh environment applications. The connectors have a black zinc oxide finish, bonded to a nickel plating ensuring excellent protection against the effects of salt water.
Shell construction of aluminium
Machined brass contacts with gold over nickel plating
For use in data, signal, control and power applications
Supplied fully assembled
Machined brass contacts with gold over nickel plating
For use in data, signal, control and power applications
Supplied fully assembled

