Weidmüller Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SAI Series
- RS Stock No.:
- 287-6530
- Mfr. Part No.:
- 1892120000
- Brand:
- Weidmüller
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.55
(exc. VAT)
£17.46
(inc. VAT)
- RS Stock No.:
- 287-6530
- Mfr. Part No.:
- 1892120000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SAI | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SAI | ||
- COO (Country of Origin):
- DE
The cirrcular Connectors a versatile and durable solution for your connectivity needs. With a rated current of 4A and a rated voltage of 250V, this connector is designed to meet your electrical requirements with ease. Its IP67 protection degree ensures reliable performance even in challenging environments.
Customisable plug-in connector with a cable diameter range of 6mm to 8mm
Gold-plated contact surface for enhanced conductivity
Suitable for Cat.5 and Cat.5e cable glands
Operating temperature range from -40°C to 85°C for versatile applications
High insulation strength and diecast zinc threaded ring material for durability
Gold-plated contact surface for enhanced conductivity
Suitable for Cat.5 and Cat.5e cable glands
Operating temperature range from -40°C to 85°C for versatile applications
High insulation strength and diecast zinc threaded ring material for durability
Related links
- Weidmüller Circular Connectors Cable Mount Plug IP67, SAI Series
- Weidmüller Industrial Circular Connectors M8 Connector Male SAI Series
- Weidmüller Plug Adapter Plug-In Plug SAI Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67,
- binder Industrial Circular Connectors Cable Mount Plug IP67
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- Lapp Industrial Circular Connectors Cable Mount Plug IP67, EPIC POWER Series
- Hirschmann Industrial Circular Connectors Cable Mount Plug IP67, E Series Series
