Amphenol Industrial Connector, 4 Contacts, Wall Mount, Socket, Female, IP67, RT360 Series
- RS Stock No.:
- 287-2367
- Distrelec Article No.:
- 144-21-381
- Mfr. Part No.:
- RT0010-4SNH
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£9.01
(exc. VAT)
£10.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 193 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.01 |
*price indicative
- RS Stock No.:
- 287-2367
- Distrelec Article No.:
- 144-21-381
- Mfr. Part No.:
- RT0010-4SNH
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Mounting Type | Wall Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RT360 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Mounting Type Wall Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RT360 | ||
- COO (Country of Origin):
- CN
The highly reliable and versatile square flange receptacle that is designed to meet your interconnection needs. This product is a part of the RT360 Circular Connectors series, which offers a wide range of options and solutions for various industries. With its innovative design and high-performance features, it sets the standards for performance, reliability, and cost-effectiveness.
Highly reliable and versatile circular connector
Multiway connector available in 6 shell sizes and 22 insert arrangements
Designed to be intermateable with other industrial connector families
Engineered with zinc alloy shells for durability
Comes with aluminum coupling ring and stainless steel coupling spring for secure coupling
Interfacial seal ensures water protection and optional silicone seal offers additional protection
Low contact resistance for excellent electrical performance
High mating cycle durability with resistance to shock and vibration
RoHS compliant for environmentally friendly applications
Multiway connector available in 6 shell sizes and 22 insert arrangements
Designed to be intermateable with other industrial connector families
Engineered with zinc alloy shells for durability
Comes with aluminum coupling ring and stainless steel coupling spring for secure coupling
Interfacial seal ensures water protection and optional silicone seal offers additional protection
Low contact resistance for excellent electrical performance
High mating cycle durability with resistance to shock and vibration
RoHS compliant for environmentally friendly applications
Related links
- Souriau Circular Connector Wall Mount Male
- Amphenol Socapex 37 Way Wall Mount MIL Spec Circular Connector ReceptacleOliveShell Size 15, Screw
- Amphenol Socapex 22 Way Wall Mount MIL Spec Circular Connector ReceptacleOliveShell Size 13, Screw
- Amphenol Aerospace Socket Contacts MIL-DTL-38999
- Souriau Sunbank by Eaton Socket Contacts
- Amphenol Industrial IP69 Blue Wall Mount 2P+E Industrial Power Socket 250 V
- Amphenol Industrial Rated At 16A,
- Amphenol Industrial IP67 Red Wall Mount 3P + N + E Industrial Power Socket 415 V