Lumberg Automation Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male to Female, IP67, M12 Lumberg Series
- RS Stock No.:
- 285-8130
- Distrelec Article No.:
- 144-91-239
- Mfr. Part No.:
- FWD 5B
- Brand:
- Lumberg Automation
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-8130
- Distrelec Article No.:
- 144-91-239
- Mfr. Part No.:
- FWD 5B
- Brand:
- Lumberg Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male to Female | |
| IP Rating | IP67 | |
| Series | M12 Lumberg | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male to Female | ||
IP Rating IP67 | ||
Series M12 Lumberg | ||
- COO (Country of Origin):
- IN
The Micro (M12) Fixcon male to female feed through receptacle with B- Temperature range of -25°C to +80°C is a high-quality product designed for industrial applications. With materials like CuZn, PA 6.6, TPU, and gold-plated contacts, this receptacle ensures reliable connections in challenging environments. The IP67 and NEMA 6P protection ratings make it suitable for use in harsh conditions, providing a secure and durable solution for your connectivity needs.
High-quality Micro (M12) receptacle with male to female feed through design
Temperature range of -25°C to +80°C for versatile applications
IP67 and NEMA 6P protection ratings for reliable performance in harsh conditions
Gold-plated contacts for low contact resistance and efficient power transmission
Durable materials like CuZn, PA 6.6, and TPU ensure long-lasting use
Suitable for 4A nominal current at 40°C and 60V nominal voltage
Temperature range of -25°C to +80°C for versatile applications
IP67 and NEMA 6P protection ratings for reliable performance in harsh conditions
Gold-plated contacts for low contact resistance and efficient power transmission
Durable materials like CuZn, PA 6.6, and TPU ensure long-lasting use
Suitable for 4A nominal current at 40°C and 60V nominal voltage
Related links
- Lumberg Automation Connector Panel Mount Plug IP67, M12 Lumberg Series
- Lumberg Automation Socket Cable Mount Plug IP67, M12 Lumberg Series
- Lumberg Automation Circular Connector Cable Mount Socket IP67, M12 Lumberg Series
- Lumberg Automation Connector Front Mount Plug IP65 0976 PMC Series
- Lumberg Automation Connector Front Mount Socket IP65 0976 PFC Series
- Lumberg Automation Connector Front Mount Plug IP65 0936 DMC Series
- Lumberg Automation Connector Front Mount Socket IP65 0936 DFC Series
- Lumberg Automation Connector M12 Connector Male IP67, RSC Series