Lumberg Automation Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, M12 Lumberg Series
- RS Stock No.:
- 285-7688
- Mfr. Part No.:
- 0976 PMC 151
- Brand:
- Lumberg Automation
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.13
(exc. VAT)
£20.56
(inc. VAT)
- RS Stock No.:
- 285-7688
- Mfr. Part No.:
- 0976 PMC 151
- Brand:
- Lumberg Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M12 Lumberg | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M12 Lumberg | ||
- COO (Country of Origin):
- DE
The M12 receptacle connector is designed for various industrial applications. With a temperature range of -25°C to +80°C, self-extinguishing TPU insert, and pre-nickeled and gold-plated contacts, it ensures reliable performance in harsh environments. The IP67 degree of protection and high electrical specifications make it a versatile choice for demanding installations.
Rugged M12 receptacle connector for industrial use
Temperature range of -25°C to +80°C for reliable performance in harsh conditions
Self-extinguishing TPU insert and pre-nickeled, gold-plated contacts for durability
IP67 degree of protection for secure installations
High electrical specifications with low contact resistance and high insulation resistance
Temperature range of -25°C to +80°C for reliable performance in harsh conditions
Self-extinguishing TPU insert and pre-nickeled, gold-plated contacts for durability
IP67 degree of protection for secure installations
High electrical specifications with low contact resistance and high insulation resistance
Related links
- Lumberg Automation Connector Panel Mount Plug IP67, M12 Lumberg Series
- Lumberg Automation Connector Front Mount Plug IP65 0976 PMC Series
- Lumberg Automation Socket Cable Mount Plug IP67, M12 Lumberg Series
- Lumberg Automation Circular Connector Cable Mount Socket IP67, M12 Lumberg Series
- Lumberg Automation Connector Front Mount Socket IP65 0976 PFC Series
- Lumberg Industrial Circular Connectors Cable Mount Plug IP67
- Lumberg Automation Connector M12 Connector Female IP67, RKC Series
- Lumberg Automation Industrial Circular Connectors Cable Plug IP67, M12 Crimp Rail
