Molex Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, Brad Micro-Change Series
- RS Stock No.:
- 285-7876
- Distrelec Article No.:
- 301-25-679
- Mfr. Part No.:
- 120071-0047
- Brand:
- Molex
Subtotal (1 unit)*
£8.17
(exc. VAT)
£9.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.17 |
*price indicative
- RS Stock No.:
- 285-7876
- Distrelec Article No.:
- 301-25-679
- Mfr. Part No.:
- 120071-0047
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Brad Micro-Change | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Brad Micro-Change | ||
- COO (Country of Origin):
- PL
The circular connector is an M12 socket with a straight configuration, capable of carrying 4A of current.
It has 5 poles
RoHS compliant
RoHS compliant
Related links
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector PCB Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series