binder Connector, 14 Contacts, Cable Mount, Plug, Male, IP40, 680 Series

Subtotal (1 unit)*

£16.59

(exc. VAT)

£19.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.59

*price indicative

RS Stock No.:
285-7676
Distrelec Article No.:
144-02-780
Mfr. Part No.:
09 0341 02 14
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

14

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP40

Series

680

COO (Country of Origin):
DE
The Mini Connector plugs with 14 contacts are Standard miniature circular connectors with reliable contacting. The fewer individual parts and large wiring space ensure short installation time.

RoHS compliant
Cable plugs and sockets with internal strain relief

Related links