binder Connector, 6 Contacts, Cable Mount, Plug, Male, IP40, 682 Series
- RS Stock No.:
- 285-7675
- Distrelec Article No.:
- 144-02-759
- Mfr. Part No.:
- 09 0143 70 06
- Brand:
- binder
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-7675
- Distrelec Article No.:
- 144-02-759
- Mfr. Part No.:
- 09 0143 70 06
- Brand:
- binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP40 | |
| Series | 682 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP40 | ||
Series 682 | ||
- COO (Country of Origin):
- DE
The male angled connector is a miniature circular connector from the Series 682. It features a cable outlet of 4 to 6 mm and is made of cost-effective plastic material. The connector provides a secure screw locking mechanism and has a degree of protection rating of IP 40. With its internal strain relief and excellent EMC characteristics, it is suitable for a wide range of applications.
Cost-effective plastic construction
Secure screw locking mechanism
Degree of protection rating of IP 40
Internal strain relief for added stability
Excellent EMC characteristics
Suitable for a wide range of applications
Secure screw locking mechanism
Degree of protection rating of IP 40
Internal strain relief for added stability
Excellent EMC characteristics
Suitable for a wide range of applications
Related links
- binder Circular Connector Cable Mount Socket IP40, 682 Series
- binder Circular Connector Cable Mount Socket IP40, 682 Series
- binder Circular Connector Cable Mount Socket IP40, 682 Series
- binder Circular Connector Cable Mount Socket IP40, 682 Series
- binder Circular Connector Cable Mount Socket IP40, 682 Series
- binder Circular Connector Cable Mount Socket IP40, 682 Series
- binder Circular Connector Cable Mount Plug IP40, 682 Series
- binder Circular Connector Cable Mount Plug IP40, 682 Series
