binder Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 813 Series
- RS Stock No.:
- 285-7112
- Distrelec Article No.:
- 301-43-855
- Mfr. Part No.:
- 99 0639 29 05
- Brand:
- binder
Subtotal (1 unit)*
£20.27
(exc. VAT)
£24.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 178 unit(s) ready to ship
- Plus 41 unit(s) ready to ship from another location
- Plus 83 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.27 |
*price indicative
- RS Stock No.:
- 285-7112
- Distrelec Article No.:
- 301-43-855
- Mfr. Part No.:
- 99 0639 29 05
- Brand:
- binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 813 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 813 | ||
- COO (Country of Origin):
- DE
The cable connector M12-L Series 813 is a versatile solution for automation technology, offering efficient data transmission and power supply. With a cable outlet of 6.5 - 8 mm and 4+FE contacts, this female cable connector is designed for easy and secure connections, making it ideal for various applications in plant, control systems, and electrical equipment.
Connector design cable connector with bolted locking system for a secure connection
Rated current of 16 A and rated voltage of 63 V for reliable performance
Termination screw clamp and wire gauges up to 2.50 mm² for flexibility in installation
Pollution degree 3 and overvoltage category III for safe operation in different environments
Degree of protection IP67 for protection against dust and water
Contact material CuZn with gold plating for high conductivity and durability
Rated current of 16 A and rated voltage of 63 V for reliable performance
Termination screw clamp and wire gauges up to 2.50 mm² for flexibility in installation
Pollution degree 3 and overvoltage category III for safe operation in different environments
Degree of protection IP67 for protection against dust and water
Contact material CuZn with gold plating for high conductivity and durability
Related links
- binder Circular Connector Cable Mount Socket IP67, 813 Series
- binder Circular Connector Panel Mount Plug IP67, 813 Series
- binder Circular Connector Cable Mount Socket IP67, 813 Series
- binder Circular Connector Panel Mount Socket IP67, 813 Series
- binder Industrial Circular Connectors Cable Mount Socket IP67
- binder Circular Connector Cable Mount Plug IP67, 713 Series
- binder Circular Connector Cable Mount Socket IP67, 713 Series
- Binder Circular Connector Cable Mount Plug IP67, 713 Series
