Phoenix Contact Connector, 4 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, IP68, M17 PRO Series
- RS Stock No.:
- 277-8590
- Mfr. Part No.:
- 1069496
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.63
(exc. VAT)
£17.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.63 |
*price indicative
- RS Stock No.:
- 277-8590
- Mfr. Part No.:
- 1069496
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP68 | |
| Series | M17 PRO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68 | ||
Series M17 PRO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector with a modern, consistent design is a solution with cross-manufacturer compatibility for standard and ONECLICK fast locking systems and for highly convenient operation.
Cost effective
Related links
- Phoenix Contact Connector Cable Mount Plug IP67 M17 PRO Series
- Phoenix Contact Connector Cable Mount Socket IP67 M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
