Wurth Elektronik Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, WR-CIRC Series
- RS Stock No.:
- 271-7647
- Distrelec Article No.:
- 303-81-441
- Mfr. Part No.:
- 643421100404
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£16.24
(exc. VAT)
£19.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.24 |
| 5 + | £15.74 |
*price indicative
- RS Stock No.:
- 271-7647
- Distrelec Article No.:
- 303-81-441
- Mfr. Part No.:
- 643421100404
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | WR-CIRC | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series WR-CIRC | ||
Coding A | ||
The Wurth Elektronik Screw mating panel and wire connector rear nut features a maximum panel thickness and 100 mating cycles durability, which provide a flexible solution to install and adapt users automation infrastructures to the requirements of complex machines.
ROHS compliant
Related links
- Wurth Elektronik Circular Connector Panel Mount Socket IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Panel Mount Plug IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Cable Mount Socket IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Panel Mount Socket IP68, WR-CIRC Series
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit

