Wurth Elektronik Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, WR-CIRC Series

Bulk discount available

Subtotal (1 tray of 35 units)*

£306.635

(exc. VAT)

£367.955

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
35 - 35£8.761£306.64
70 - 105£8.427£294.95
140 - 245£8.135£284.73
280 +£7.718£270.13

*price indicative

RS Stock No.:
271-7582
Mfr. Part No.:
643220100605
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

WR-CIRC

Coding

A

The Wurth Elektronik Code A Mating Panel PCB straight connector features a maximum panel thickness and 100 mating cycles durability, which provide a flexible solution to install and adapt users automation infrastructures to the requirements of complex machines.

ROHS compliant

Related links