Phoenix Contact Housing, Cable Mount, M23 Connector, IP68, M23 Series
- RS Stock No.:
- 265-7302
- Mfr. Part No.:
- 1592680
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£187.66
(exc. VAT)
£225.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £9.383 | £187.66 |
*price indicative
- RS Stock No.:
- 265-7302
- Mfr. Part No.:
- 1592680
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| IP Rating | IP68 | |
| Series | M23 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
IP Rating IP68 | ||
Series M23 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact sleeve housing for cable connector is straight type and M23 thread with 2 mm to 10.5 mm cable diameter.
IP65, IP67, IP68 degree of protection
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP66 M23 Pro Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP66 IP69K, M23 Series
- Phoenix Contact Housing Socket IP66 M23 Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
- Lapp Industrial Circular Connectors Cable Mount Socket IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Mount Socket IP68, SIGNAL M23 Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
