Phoenix Contact Housing, 12 Contacts, Socket, Female, IP66, IP68, M23 Series
- RS Stock No.:
- 483-062
- Mfr. Part No.:
- 1554095
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£9.34
(exc. VAT)
£11.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.34 |
| 10 - 24 | £8.59 |
| 25 + | £7.75 |
*price indicative
- RS Stock No.:
- 483-062
- Mfr. Part No.:
- 1554095
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68 | |
| Series | M23 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68 | ||
Series M23 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing for the circular connector revolutionises connectivity with a robust design tailored for efficient signal transmission. Constructed from high quality GD Zn housing material, its straight configuration and screw locking mechanism ensure secure connections under demanding environmental conditions. The degree of protection IP66, IP68, and IP69K guarantees that this connector is ready for rigorous operational scenarios, making it perfect for a variety of industrial applications. This product is ideal for users seeking reliability and safety in their connectivity solutions, assuring long term performance and compliance with stringent environmental standards.
Offers high durability to withstand harsh environmental challenges
Designed to allow for seamless integration with various accessories
Facilitates easy maintenance with a straightforward locking mechanism
Supports high performance connections essential for critical applications
Ensures minimal signal degradation across various industrial sectors
Designed to allow for seamless integration with various accessories
Facilitates easy maintenance with a straightforward locking mechanism
Supports high performance connections essential for critical applications
Ensures minimal signal degradation across various industrial sectors
Related links
- Phoenix Contact Connector Cable Mount Socket IP66 M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP66 M23 Pro Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP66 M23 PRO Series
- Phoenix Contact Connector Cable Mount Socket IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP66 IP69K, M23 PRO
- Phoenix Contact Connector Cable Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
