binder Connector, 24 Contacts, Wall Mount, Miniature Connector, Plug, Male, IP67, 723 Series

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
261-6168
Mfr. Part No.:
09-0497-00-24
Brand:
Binder
Find similar products by selecting one or more attributes.
Select all

Brand

Binder

Number of Contacts

24

Mounting Type

Wall Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

1.0A

Body Orientation

Straight

Series

723

Voltage Rating

60 V

Contact Plating

Gold

Maximum Operating Temperature

+95°C

Contact Material

Brass

Minimum Operating Temperature

-30°C

COO (Country of Origin):
DE

Panel Plugs


Note

A suitable spanner is available separately for the chassis mount plug and socket - see stock no. 157-2770.


Binder 723 Series


Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.