TE Connectivity Connector, 5 Contacts, Panel Mount, Subminiature Connector, Socket, Female, IP65, TRIAD™ 01 Series
- RS Stock No.:
- 259-1081
- Mfr. Part No.:
- 1437720-3
- Brand:
- TE Connectivity
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£23.83
(exc. VAT)
£28.60
(inc. VAT)
- RS Stock No.:
- 259-1081
- Mfr. Part No.:
- 1437720-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | Subminiature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP65 | |
| Current Rating | 3A | |
| Series | TRIAD™ 01 | |
| Body Orientation | Straight | |
| Voltage Rating | 60 V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size Subminiature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP65 | ||
Current Rating 3A | ||
Series TRIAD™ 01 | ||
Body Orientation Straight | ||
Voltage Rating 60 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
Panel Plug & Socket
From TE Connectivity, this Triad 01 Series shielded subminiature circular connector is panel mounted and available in 3 to 8 pole contact arrangements for either pin or socket. Constructed from metal and with a threaded connection, Triad 01 series are highly robust and with excellent environmental resistant qualities.



Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.

