Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Socket

Subtotal (1 unit)*

£31.00

(exc. VAT)

£37.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.00

*price indicative

RS Stock No.:
256-1431
Mfr. Part No.:
1620121
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Termination Method

Solder

COO (Country of Origin):
DE
The Phoenix Contact straight circular coupler connector with standard and SPEEDCON interlock system, it includes socket contact with nineteen positions which uses solder connection method. It is compatible with cables having diameter range from 4 to 6 mm.

RoHS complaint
IP67 protection class rating
Consistent EMC protection for reliable connection solutions in the industrial environment
Connector for flexible on-site assembly
UL approved

Related links