Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Socket

Subtotal (1 unit)*

£8.15

(exc. VAT)

£9.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.15

*price indicative

RS Stock No.:
256-1315
Mfr. Part No.:
1619889
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Socket

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact Device connector for standard and SPEEDCON interlock. It has M23 connector with 12 positions. It has socket type of contact. Consistent EMC protection for reliable transmission of signals.

M23 connector
Socket type of contact
It has crimp connection
Front mounting

Related links