Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug

Subtotal (1 unit)*

£22.28

(exc. VAT)

£26.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.28

*price indicative

RS Stock No.:
256-1231
Mfr. Part No.:
1619658
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Termination Method

Solder

COO (Country of Origin):
DE
The Phoenix Contact straight cable connector with N coded pin contact consisting six positions and speedcon locking mechanism, compatible with cable diameter of about 10 to 14.5 mm.

IP67 protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection

Related links