Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Plug
- RS Stock No.:
 - 256-1223
 - Mfr. Part No.:
 - 1619650
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£21.99
(exc. VAT)
£26.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £21.99 | 
*price indicative
- RS Stock No.:
 - 256-1223
 - Mfr. Part No.:
 - 1619650
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 9  | ||
Mounting Type Cable Mount  | ||
Connector Size M23  | ||
Plug/Socket Plug  | ||
Termination Method Solder  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact straight cable connector with N coded pin contact consisting nine positions and speedcon locking mechanism, compatible with cable diameter of about 10 to 14.5 mm.
IP67 protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
Related links
- Phoenix Contact Circular Connector Cable Mount Plug
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K,
 - Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
 - Phoenix Contact Circular Connector Front Mount Plug
 - Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
 - Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
 
