Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket
- RS Stock No.:
 - 256-1209
 - Mfr. Part No.:
 - 1619627
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£21.36
(exc. VAT)
£25.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £21.36 | 
*price indicative
- RS Stock No.:
 - 256-1209
 - Mfr. Part No.:
 - 1619627
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 12  | ||
Mounting Type Cable Mount  | ||
Connector Size M23  | ||
Plug/Socket Socket  | ||
Termination Method Crimp  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact straight cable connector with N coded socket contact consisting 12 positions and speedcon locking mechanism, compatible with cable diameter of about 4 to 6 mm.
IP67 protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
 - Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, RF-12P1N8A80DU Series
 - Phoenix Contact Connector Cable Mount Socket IP66 IP69K, M23 PRO Series
 - Phoenix Contact Circular Connector Cable Socket IP67, CA Series
 - Phoenix Contact Circular Connector Rear Mount Socket
 
