Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Socket
- RS Stock No.:
- 256-1161
- Mfr. Part No.:
- 1619569
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.90
(exc. VAT)
£22.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.90 |
*price indicative
- RS Stock No.:
- 256-1161
- Mfr. Part No.:
- 1619569
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector with SPEEDCON locking and socket type connector with M23 thread. It is 9 position connector. Cable diameter ranges from 4 mm to 6 mm. Consistent EMC protection for reliable transmission of signals. Safe use in the field
Speedcon locking
Number of positions 9
Cable diameter ranges from 4 mm to 6 mm
Crimp connection
Socket type of contact
Number of positions 9
Cable diameter ranges from 4 mm to 6 mm
Crimp connection
Socket type of contact
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K,
- Phoenix Contact Circular Connector Rear Mount Socket
