Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket

Subtotal (1 unit)*

£22.63

(exc. VAT)

£27.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.63

*price indicative

RS Stock No.:
256-1092
Mfr. Part No.:
1619462
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact straight cable connector with socket contact consisting 12 positions and speedcon locking mechanism, compatible with cable diameter of about 6 to 10 mm.

IP67 protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection

Related links