Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Socket
- RS Stock No.:
- 256-1076
- Mfr. Part No.:
- 1619217
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.18
(exc. VAT)
£21.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.18 |
*price indicative
- RS Stock No.:
- 256-1076
- Mfr. Part No.:
- 1619217
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Termination Method Crimp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector for standard and SPEEDCON interlock. It has M17 connector with 8 position. It has pin type of contact. Consistent EMC protection for reliable connection solutions in the industrial environment.
M17 connector
Pin type of contact
It has crimp connection
Front mounting
Flange dimensions is 25.75 mm x 25.75 mm
Pin type of contact
It has crimp connection
Front mounting
Flange dimensions is 25.75 mm x 25.75 mm
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Front Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
