Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Socket
- RS Stock No.:
- 256-1053
- Mfr. Part No.:
- 1619036
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.24
(exc. VAT)
£17.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.24 |
*price indicative
- RS Stock No.:
- 256-1053
- Mfr. Part No.:
- 1619036
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Termination Method | Crimp | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Termination Method Crimp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact product is a circular device connector for industrial automation. It is a straight and shielded connector for standard and SPEEDCON interlock. It provides consistent EMC protection for connection solutions in the industrial environment
Vibration and temperature resistant assembly
Application specific wall mounting optionally with thread or anti rotation protection and lock nut
Degree of protection is IP67
Housing material is Metal
Application specific wall mounting optionally with thread or anti rotation protection and lock nut
Degree of protection is IP67
Housing material is Metal
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Front Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
