Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Socket

Subtotal (1 unit)*

£26.90

(exc. VAT)

£32.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.90

*price indicative

RS Stock No.:
256-1051
Mfr. Part No.:
1619035
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Socket

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact product is a circular device connector for industrial automation. It is a straight and shielded connector for standard and SPEEDCON interlock. It provides consistent EMC protection for connection solutions in the industrial environment

Vibration and temperature resistant assembly
Application specific wall mounting optionally with thread or anti rotation protection and lock nut
EAC approved
Degree of protection is IP67
Housing material is Metal

Related links